Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSL36375L000FTB | |
|---|---|
DigiKey Part Number | WSL36375L000FTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSL36375L000FTB |
Description | RES 0.005 OHM 1% 3W 3637 |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.360" L x 0.370" W (9.14mm x 9.40mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL36375L000DBA | Vishay Dale | 0 | WSL36375L000DBA-ND | 19,77020 zł | Parametric Equivalent |
| WSL36375L000DEK | Vishay Dale | 0 | WSL36375L000DEK-ND | 8,75870 zł | Parametric Equivalent |
| WSL36375L000DTA | Vishay Dale | 0 | WSL36375L000DTA-ND | 12,20213 zł | Parametric Equivalent |
| WSL36375L000FEK | Vishay Dale | 0 | 541-WSL36375L000FEK-ND | 0,00000 zł | Parametric Equivalent |
| WSL36375L000FTA | Vishay Dale | 0 | WSL36375L000FTA-ND | 6,10107 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,08408 zł | 8 084,08 zł |
| Unit Price without VAT: | 8,08408 zł |
|---|---|
| Unit Price with VAT: | 9,94342 zł |


