Image for 2011-1X03G00SD025B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2011-1X03G00SD025B

DigiKey Part Number
2553-2011-1X03G00SD025B-ND
Manufacturer
Manufacturer Product Number
2011-1X03G00SD025B
Description
PIN HEADER, SINGLE ROW, 3 PIN, S
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.118" (3.00mm)
Series
Overall Contact Length
0.457" (11.60mm)
Packaging
Bulk
Insulation Height
0.098" (2.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Oupiin America Inc.
A separate 287,26 zł flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.