
WSL2816R0700FEH | |
|---|---|
DigiKey Part Number | WSLK-.07TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSL2816R0700FEH |
Description | RES 0.07 OHM 1% 2W 2816 |
Customer Reference | |
Detailed Description | 70 mOhms ±1% 2W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2816R0700FEH Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.280" L x 0.165" W (7.10mm x 4.20mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,66060 zł | 3 321,20 zł |
| Unit Price without VAT: | 1,66060 zł |
|---|---|
| Unit Price with VAT: | 2,04254 zł |

