
MAL202127152E3 | |
|---|---|
DigiKey Part Number | 56-MAL202127152E3TR-ND - Tape & Reel (TR) 56-MAL202127152E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL202127152E3 |
Description | CAP ALUM 1500UF 20% 40V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 159mOhm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 8000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Active | Ripple Current @ Low Frequency 1.12 A @ 100 Hz |
Capacitance | Impedance 70 mOhms |
Tolerance ±20% | Size / Dimension 0.591" Dia x 1.181" L (15.00mm x 30.00mm) |
Voltage - Rated 40 V | Mounting Type |
ESR (Equivalent Series Resistance) 159mOhm @ 100Hz | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,89000 zł | 18,89 zł |
| 10 | 12,99200 zł | 129,92 zł |
| 50 | 10,55480 zł | 527,74 zł |
| 100 | 9,78710 zł | 978,71 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,80336 zł | 2 200,84 zł |
| 500 | 8,31350 zł | 4 156,75 zł |
| 750 | 8,06637 zł | 6 049,78 zł |
| 1 250 | 7,79098 zł | 9 738,73 zł |
| 1 750 | 7,62918 zł | 13 351,07 zł |
| 2 500 | 7,47292 zł | 18 682,30 zł |
| Unit Price without VAT: | 18,89000 zł |
|---|---|
| Unit Price with VAT: | 23,23470 zł |

