Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSL2512R0560FTB | |
|---|---|
DigiKey Part Number | WSL2512R0560FTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSL2512R0560FTB |
Description | RES 0.056 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL2512R0560DEA | Vishay Dale | 0 | WSL2512R0560DEA-ND | 3,81393 zł | Parametric Equivalent |
| WSL2512R0560FBA | Vishay Dale | 0 | WSL2512R0560FBA-ND | 6,97620 zł | Parametric Equivalent |
| WSL2512R0560FEK | Vishay Dale | 0 | WSL2512R0560FEK-ND | 3,28700 zł | Parametric Equivalent |
| WSL2512R0560FTA | Vishay Dale | 0 | WSL2512R0560FTA-ND | 3,81393 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,18257 zł | 5 182,57 zł |
| Unit Price without VAT: | 5,18257 zł |
|---|---|
| Unit Price with VAT: | 6,37456 zł |


