WSL2512R0400FTA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,62785 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,97620 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,28700 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,18257 zł
Datasheet
40 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0400FTA

DigiKey Part Number
WSL2512R0400FTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL2512R0400FTA
Description
RES 0.04 OHM 1% 1W 2512
Customer Reference
Detailed Description
40 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL2512R0400DTAVishay Dale0WSL2512R0400DTA-ND7,62785 złParametric Equivalent
WSL2512R0400FBAVishay Dale0WSL2512R0400FBA-ND6,97620 złParametric Equivalent
WSL2512R0400FEKVishay Dale0WSL2512R0400FEK-ND3,28700 złParametric Equivalent
WSL2512R0400FTBVishay Dale0WSL2512R0400FTB-ND5,18257 złParametric Equivalent
Available To Order
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,81393 zł7 627,86 zł
Manufacturers Standard Package
Unit Price without VAT:3,81393 zł
Unit Price with VAT:4,69113 zł