
WSL2512R0400FEB | |
|---|---|
DigiKey Part Number | 541-WSL2512R0400FEBTR-ND - Tape & Reel (TR) 541-WSL2512R0400FEBCT-ND - Cut Tape (CT) 541-WSL2512R0400FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0400FEB |
Description | RES 0.04 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0400FEB Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 zł | 6,54 zł |
| 10 | 4,32000 zł | 43,20 zł |
| 25 | 3,71720 zł | 92,93 zł |
| 50 | 3,33940 zł | 166,97 zł |
| 100 | 3,01840 zł | 301,84 zł |
| 250 | 2,66668 zł | 666,67 zł |
| 500 | 2,44648 zł | 1 223,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,30465 zł | 2 304,65 zł |
| 2 000 | 2,14258 zł | 4 285,16 zł |
| 3 000 | 2,05935 zł | 6 178,05 zł |
| 5 000 | 1,96518 zł | 9 825,90 zł |
| 7 000 | 1,90908 zł | 13 363,56 zł |
| 10 000 | 1,85428 zł | 18 542,80 zł |
| Unit Price without VAT: | 6,54000 zł |
|---|---|
| Unit Price with VAT: | 8,04420 zł |

