
WSL2512R0250FTA18 | |
|---|---|
DigiKey Part Number | 541-WSL2512R0250FTA18TR-ND - Tape & Reel (TR) 541-WSL2512R0250FTA18CT-ND - Cut Tape (CT) 541-WSL2512R0250FTA18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0250FTA18 |
Description | RES 0.025 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0250FTA18 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,38000 zł | 10,38 zł |
| 10 | 6,94100 zł | 69,41 zł |
| 25 | 6,00680 zł | 150,17 zł |
| 50 | 5,42220 zł | 271,11 zł |
| 100 | 4,92410 zł | 492,41 zł |
| 250 | 4,37876 zł | 1 094,69 zł |
| 500 | 4,03756 zł | 2 018,78 zł |
| 1 000 | 3,76862 zł | 3 768,62 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,56145 zł | 9 122,90 zł |
| 4 000 | 4,29879 zł | 17 195,16 zł |
| 6 000 | 4,16391 zł | 24 983,46 zł |
| Unit Price without VAT: | 10,38000 zł |
|---|---|
| Unit Price with VAT: | 12,76740 zł |

