
WSL2512R0220FEA | |
|---|---|
DigiKey Part Number | 541-10128-2-ND - Tape & Reel (TR) 541-10128-1-ND - Cut Tape (CT) 541-10128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0220FEA |
Description | RES 0.022 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0220FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 zł | 5,06 zł |
| 10 | 3,33600 zł | 33,36 zł |
| 25 | 2,86240 zł | 71,56 zł |
| 50 | 2,56520 zł | 128,26 zł |
| 100 | 2,31280 zł | 231,28 zł |
| 250 | 2,03612 zł | 509,03 zł |
| 500 | 1,86290 zł | 931,45 zł |
| 1 000 | 1,71576 zł | 1 715,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,62254 zł | 3 245,08 zł |
| 4 000 | 1,51421 zł | 6 056,84 zł |
| 6 000 | 1,45858 zł | 8 751,48 zł |
| 10 000 | 1,39565 zł | 13 956,50 zł |
| 14 000 | 1,35815 zł | 19 014,10 zł |
| 20 000 | 1,32152 zł | 26 430,40 zł |
| Unit Price without VAT: | 5,06000 zł |
|---|---|
| Unit Price with VAT: | 6,22380 zł |

