Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSL25129L000FBA | |
|---|---|
DigiKey Part Number | WSL25129L000FBA-ND |
Manufacturer | |
Manufacturer Product Number | WSL25129L000FBA |
Description | RES 0.009 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 9 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Bulk | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL25129L000DEA | Vishay Dale | 0 | WSL25129L000DEA-ND | 5,64485 zł | Parametric Equivalent |
| WSL25129L000FEB | Vishay Dale | 0 | WSL25129L000FEB-ND | 3,81393 zł | Parametric Equivalent |
| WSL25129L000FEK | Vishay Dale | 0 | WSL25129L000FEK-ND | 4,48170 zł | Parametric Equivalent |
| WSL25129L000FTA | Vishay Dale | 0 | WSL25129L000FTA-ND | 5,64485 zł | Parametric Equivalent |
| WSL25129L000FTB | Vishay Dale | 0 | WSL25129L000FTB-ND | 7,62786 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,73070 zł | 973,07 zł |
| Unit Price without VAT: | 9,73070 zł |
|---|---|
| Unit Price with VAT: | 11,96876 zł |


