7 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL25127L000FTA

DigiKey Part Number
541-WSL25127L000FTATR-ND - Tape & Reel (TR)
541-WSL25127L000FTACT-ND - Cut Tape (CT)
541-WSL25127L000FTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL25127L000FTA
Description
RES 0.007 OHM 1% 1W 2512
Customer Reference
Detailed Description
7 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL25127L000FTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 731
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,42000 zł12,42 zł
108,33400 zł83,34 zł
257,22760 zł180,69 zł
506,53520 zł326,76 zł
1005,94670 zł594,67 zł
2505,30144 zł1 325,36 zł
5004,89786 zł2 448,93 zł
1 0004,67533 zł4 675,33 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,34913 zł8 698,26 zł
4 0004,09687 zł16 387,48 zł
6 0003,96737 zł23 804,22 zł
Manufacturers Standard Package
Unit Price without VAT:12,42000 zł
Unit Price with VAT:15,27660 zł