WSL25127L000FEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,64485 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,28362 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,73070 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,81393 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,62786 zł
Datasheet
7 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL25127L000FEK

DigiKey Part Number
WSL25127L000FEK-ND
Manufacturer
Manufacturer Product Number
WSL25127L000FEK
Description
RES 0.007 OHM 1% 1W 2512
Customer Reference
Detailed Description
7 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Bulk
Package / Case
2512 (6332 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL25127L000DEAVishay Dale0WSL25127L000DEA-ND5,64485 złParametric Equivalent
WSL25127L000DTAVishay Dale0WSL25127L000DTA-ND11,28362 złParametric Equivalent
WSL25127L000FBAVishay Dale0WSL25127L000FBA-ND9,73070 złParametric Equivalent
WSL25127L000FEBVishay Dale0WSL25127L000FEB-ND3,81393 złParametric Equivalent
WSL25127L000FTBVishay Dale0WSL25127L000FTB-ND7,62786 złParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1004,48170 zł448,17 zł
Manufacturers Standard Package
Unit Price without VAT:4,48170 zł
Unit Price with VAT:5,51249 zł