Parametric Equivalent
Parametric Equivalent

WSL25126L200FEA | |
|---|---|
DigiKey Part Number | WSL25126L200FEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSL25126L200FEA |
Description | RES 0.0062 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 6.2 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±110ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL25126L200FBA | Vishay Dale | 0 | WSL25126L200FBA-ND | 9,73070 zł | Parametric Equivalent |
| WSL25126L200FTA | Vishay Dale | 0 | WSL25126L200FTA-ND | 5,64485 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,82243 zł | 5 644,86 zł |
| Unit Price without VAT: | 2,82243 zł |
|---|---|
| Unit Price with VAT: | 3,47159 zł |


