
WSL25126L000DBA18 | |
|---|---|
DigiKey Part Number | WSL25126L000DBA18-ND |
Manufacturer | |
Manufacturer Product Number | WSL25126L000DBA18 |
Description | RES 0.006 OHM 0.5% 2W 2512 |
Customer Reference | |
Detailed Description | 6 mOhms ±0.5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±110ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Bulk | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,69490 zł | 2 269,49 zł |
| Unit Price without VAT: | 22,69490 zł |
|---|---|
| Unit Price with VAT: | 27,91473 zł |

