WSL25124L100FEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,64790 zł
Datasheet
4.1 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL25124L100FEA

DigiKey Part Number
WSL25124L100FEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL25124L100FEA
Description
RES 0.0041 OHM 1% 1W 2512
Customer Reference
Detailed Description
4.1 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL25124L100FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL25124L100FEKVishay Dale0WSL25124L100FEK-ND4,64790 złParametric Equivalent
Available To Order
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,97450 zł5 949,00 zł
Manufacturers Standard Package
Unit Price without VAT:2,97450 zł
Unit Price with VAT:3,65864 zł