WSL25124L000JEK18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,14605 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,77992 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,70430 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,88692 zł
Datasheet
4 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL25124L000JEK18

DigiKey Part Number
WSL25124L000JEK18-ND
Manufacturer
Manufacturer Product Number
WSL25124L000JEK18
Description
RES 0.004 OHM 5% 2W 2512
Customer Reference
Detailed Description
4 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL25124L000JEK18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Bulk
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL25124L000FEB18Vishay Dale0WSL25124L000FEB18-ND5,14605 złParametric Equivalent
WSL25124L000FTA18Vishay Dale0WSL25124L000FTA18-ND7,77992 złParametric Equivalent
WSL25124L000JBA18Vishay Dale0WSL25124L000JBA18-ND12,70430 złParametric Equivalent
WSL25124L000JEA18Vishay Dale0WSL25124L000JEA18-ND3,88692 złParametric Equivalent
Available To Order
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1006,89000 zł689,00 zł
Manufacturers Standard Package
Unit Price without VAT:6,89000 zł
Unit Price with VAT:8,47470 zł