WSL25122L500FBA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,96600 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,64790 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,94899 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,93201 zł
Datasheet
2.5 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL25122L500FBA

DigiKey Part Number
WSL25122L500FBA-ND
Manufacturer
Manufacturer Product Number
WSL25122L500FBA
Description
RES 0.0025 OHM 1% 1W 2512
Customer Reference
Detailed Description
2.5 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL25122L500FBA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±275ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Bulk
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL25122L500FEBVishay Dale0WSL25122L500FEB-ND3,96600 złParametric Equivalent
WSL25122L500FEKVishay Dale0WSL25122L500FEK-ND4,64790 złParametric Equivalent
WSL25122L500FTAVishay Dale0WSL25122L500FTA-ND5,94899 złParametric Equivalent
WSL25122L500FTBVishay Dale0WSL25122L500FTB-ND7,93201 złParametric Equivalent
Available To Order
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10010,04780 zł1 004,78 zł
Manufacturers Standard Package
Unit Price without VAT:10,04780 zł
Unit Price with VAT:12,35879 zł