
WSL25122L000FTA18 | |
|---|---|
DigiKey Part Number | 541-WSL25122L000FTA18TR-ND - Tape & Reel (TR) 541-WSL25122L000FTA18CT-ND - Cut Tape (CT) 541-WSL25122L000FTA18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL25122L000FTA18 |
Description | RES 0.002 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL25122L000FTA18 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±275ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,94000 zł | 15,94 zł |
| 10 | 10,76500 zł | 107,65 zł |
| 25 | 9,36760 zł | 234,19 zł |
| 50 | 8,49160 zł | 424,58 zł |
| 100 | 7,74640 zł | 774,64 zł |
| 250 | 6,93068 zł | 1 732,67 zł |
| 500 | 6,42042 zł | 3 210,21 zł |
| 1 000 | 6,31769 zł | 6 317,69 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,89892 zł | 13 797,84 zł |
| 4 000 | 6,52584 zł | 26 103,36 zł |
| Unit Price without VAT: | 15,94000 zł |
|---|---|
| Unit Price with VAT: | 19,60620 zł |

