
WSL25121L500FEA | |
|---|---|
DigiKey Part Number | 541-10335-2-ND - Tape & Reel (TR) 541-10335-1-ND - Cut Tape (CT) 541-10335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL25121L500FEA |
Description | RES 0.0015 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 1.5 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±275ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 zł | 7,07 zł |
| 10 | 4,67900 zł | 46,79 zł |
| 25 | 4,03040 zł | 100,76 zł |
| 50 | 3,62320 zł | 181,16 zł |
| 100 | 3,27770 zł | 327,77 zł |
| 250 | 2,89880 zł | 724,70 zł |
| 500 | 2,66178 zł | 1 330,89 zł |
| 1 000 | 2,46034 zł | 2 460,34 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,33505 zł | 4 670,10 zł |
| 4 000 | 2,18683 zł | 8 747,32 zł |
| 6 000 | 2,11072 zł | 12 664,32 zł |
| 10 000 | 2,02462 zł | 20 246,20 zł |
| 14 000 | 1,97334 zł | 27 626,76 zł |
| Unit Price without VAT: | 7,07000 zł |
|---|---|
| Unit Price with VAT: | 8,69610 zł |

