
RCWE061215L0JMEA | |
|---|---|
DigiKey Part Number | 541-RCWE061215L0JMEATR-ND - Tape & Reel (TR) 541-RCWE061215L0JMEACT-ND - Cut Tape (CT) 541-RCWE061215L0JMEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE061215L0JMEA |
Description | RES 0.015 OHM 5% 1W 0612 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE061215L0JMEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 zł | 2,76 zł |
| 10 | 1,80300 zł | 18,03 zł |
| 25 | 1,53560 zł | 38,39 zł |
| 50 | 1,36880 zł | 68,44 zł |
| 100 | 1,22700 zł | 122,70 zł |
| 250 | 1,07120 zł | 267,80 zł |
| 500 | 0,97376 zł | 486,88 zł |
| 1 000 | 0,89095 zł | 890,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,82699 zł | 4 134,95 zł |
| 10 000 | 0,77404 zł | 7 740,40 zł |
| 15 000 | 0,74685 zł | 11 202,75 zł |
| 25 000 | 0,71609 zł | 17 902,25 zł |
| 35 000 | 0,69777 zł | 24 421,95 zł |
| 50 000 | 0,67987 zł | 33 993,50 zł |
| Unit Price without VAT: | 2,76000 zł |
|---|---|
| Unit Price with VAT: | 3,39480 zł |

