
WSL2010R2500FEB | |
|---|---|
DigiKey Part Number | 541-WSL2010R2500FEBTR-ND - Tape & Reel (TR) 541-WSL2010R2500FEBCT-ND - Cut Tape (CT) 541-WSL2010R2500FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R2500FEB |
Description | RES 0.25 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R2500FEB Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,39000 zł | 5,39 zł |
| 10 | 3,54800 zł | 35,48 zł |
| 25 | 3,04640 zł | 76,16 zł |
| 50 | 2,73180 zł | 136,59 zł |
| 100 | 2,46440 zł | 246,44 zł |
| 250 | 2,17144 zł | 542,86 zł |
| 500 | 1,98802 zł | 994,01 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,86880 zł | 1 868,80 zł |
| 2 000 | 1,73375 zł | 3 467,50 zł |
| 3 000 | 1,66437 zł | 4 993,11 zł |
| 5 000 | 1,58591 zł | 7 929,55 zł |
| 7 000 | 1,53916 zł | 10 774,12 zł |
| 10 000 | 1,49349 zł | 14 934,90 zł |
| Unit Price without VAT: | 5,39000 zł |
|---|---|
| Unit Price with VAT: | 6,62970 zł |

