WSL2010R1500FTB18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,30550 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,98290 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,19106 zł
Datasheet
150 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R1500FTB18

DigiKey Part Number
WSL2010R1500FTB18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL2010R1500FTB18
Description
RES 0.15 OHM 1% 1W 2010
Customer Reference
Detailed Description
150 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL2010R1500FBA18Vishay Dale0WSL2010R1500FBA18-ND7,30550 złParametric Equivalent
WSL2010R1500FEK18Vishay Dale0WSL2010R1500FEK18-ND3,98290 złParametric Equivalent
WSL2010R1500FTA18Vishay Dale0WSL2010R1500FTA18-ND4,19106 złParametric Equivalent
Available To Order
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,49277 zł5 492,77 zł
Manufacturers Standard Package
Unit Price without VAT:5,49277 zł
Unit Price with VAT:6,75611 zł