30 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R0300FEB18

DigiKey Part Number
541-WSL2010R0300FEB18TR-ND - Tape & Reel (TR)
541-WSL2010R0300FEB18CT-ND - Cut Tape (CT)
541-WSL2010R0300FEB18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2010R0300FEB18
Description
RES 0.03 OHM 1% 1W 2010
Customer Reference
Detailed Description
30 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2010R0300FEB18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,94000 zł7,94 zł
105,26400 zł52,64 zł
254,54040 zł113,51 zł
504,08700 zł204,35 zł
1003,70140 zł370,14 zł
2503,27896 zł819,74 zł
5003,01470 zł1 507,35 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,84589 zł2 845,89 zł
2 0002,65129 zł5 302,58 zł
3 0002,55132 zł7 653,96 zł
5 0002,43827 zł12 191,35 zł
7 0002,37092 zł16 596,44 zł
10 0002,30511 zł23 051,10 zł
Manufacturers Standard Package
Unit Price without VAT:7,94000 zł
Unit Price with VAT:9,76620 zł