WSL2010R0300DEA18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,90720 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,60570 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,91499 zł
Datasheet
30 mOhms ±0.5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R0300DEA18

DigiKey Part Number
WSL2010R0300DEA18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL2010R0300DEA18
Description
RES 0.03 OHM 0.5% 1W 2010
Customer Reference
Detailed Description
30 mOhms ±0.5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL2010R0300DBA18Vishay Dale0WSL2010R0300DBA18-ND15,90720 złParametric Equivalent
WSL2010R0300DEK18Vishay Dale0WSL2010R0300DEK18-ND8,60570 złParametric Equivalent
WSL2010R0300DTA18Vishay Dale0WSL2010R0300DTA18-ND9,91499 złParametric Equivalent
Available To Order
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,95750 zł19 830,00 zł
Manufacturers Standard Package
Unit Price without VAT:4,95750 zł
Unit Price with VAT:6,09773 zł