
WSL2010R0250FEA18 | |
|---|---|
DigiKey Part Number | 541-WSL2010R0250FEA18TR-ND - Tape & Reel (TR) 541-WSL2010R0250FEA18CT-ND - Cut Tape (CT) 541-WSL2010R0250FEA18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0250FEA18 |
Description | RES 0.025 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R0250FEA18 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 zł | 5,53 zł |
| 10 | 3,65200 zł | 36,52 zł |
| 25 | 3,13560 zł | 78,39 zł |
| 50 | 2,81300 zł | 140,65 zł |
| 100 | 2,53870 zł | 253,87 zł |
| 250 | 2,23764 zł | 559,41 zł |
| 500 | 2,04926 zł | 1 024,63 zł |
| 1 000 | 1,88919 zł | 1 889,19 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,67044 zł | 6 681,76 zł |
| 8 000 | 1,57039 zł | 12 563,12 zł |
| 12 000 | 1,51901 zł | 18 228,12 zł |
| 20 000 | 1,46090 zł | 29 218,00 zł |
| Unit Price without VAT: | 5,53000 zł |
|---|---|
| Unit Price with VAT: | 6,80190 zł |

