25 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R0250FEA18

DigiKey Part Number
541-WSL2010R0250FEA18TR-ND - Tape & Reel (TR)
541-WSL2010R0250FEA18CT-ND - Cut Tape (CT)
541-WSL2010R0250FEA18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2010R0250FEA18
Description
RES 0.025 OHM 1% 1W 2010
Customer Reference
Detailed Description
25 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2010R0250FEA18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 804
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,53000 zł5,53 zł
103,65200 zł36,52 zł
253,13560 zł78,39 zł
502,81300 zł140,65 zł
1002,53870 zł253,87 zł
2502,23764 zł559,41 zł
5002,04926 zł1 024,63 zł
1 0001,88919 zł1 889,19 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,67044 zł6 681,76 zł
8 0001,57039 zł12 563,12 zł
12 0001,51901 zł18 228,12 zł
20 0001,46090 zł29 218,00 zł
Manufacturers Standard Package
Unit Price without VAT:5,53000 zł
Unit Price with VAT:6,80190 zł