18 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R0180FEB

DigiKey Part Number
541-WSL2010R0180FEBTR-ND - Tape & Reel (TR)
541-WSL2010R0180FEBCT-ND - Cut Tape (CT)
541-WSL2010R0180FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2010R0180FEB
Description
RES 0.018 OHM 1% 1/2W 2010
Customer Reference
Detailed Description
18 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 935
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,39000 zł6,39 zł
104,21200 zł42,12 zł
253,62400 zł90,60 zł
503,25480 zł162,74 zł
1002,94120 zł294,12 zł
2502,59760 zł649,40 zł
5002,38256 zł1 191,28 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,64272 zł2 642,72 zł
2 0002,46020 zł4 920,40 zł
3 0002,36647 zł7 099,41 zł
5 0002,26044 zł11 302,20 zł
7 0002,19727 zł15 380,89 zł
10 0002,13556 zł21 355,60 zł
Manufacturers Standard Package
Unit Price without VAT:6,39000 zł
Unit Price with VAT:7,85970 zł