Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSL2010R0150FEK18 | |
|---|---|
DigiKey Part Number | WSL2010R0150FEK18-ND |
Manufacturer | |
Manufacturer Product Number | WSL2010R0150FEK18 |
Description | RES 0.015 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Bulk | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL2010R0150DEA18 | Vishay Dale | 0 | WSL2010R0150DEA18-ND | 4,95750 zł | Parametric Equivalent |
| WSL2010R0150DTA18 | Vishay Dale | 0 | WSL2010R0150DTA18-ND | 9,91499 zł | Parametric Equivalent |
| WSL2010R0150FBA18 | Vishay Dale | 0 | WSL2010R0150FBA18-ND | 8,60570 zł | Parametric Equivalent |
| WSL2010R0150FEB18 | Vishay Dale | 0 | WSL2010R0150FEB18-ND | 3,28555 zł | Parametric Equivalent |
| WSL2010R0150FTA18 | Vishay Dale | 0 | WSL2010R0150FTA18-ND | 4,95750 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,68460 zł | 468,46 zł |
| Unit Price without VAT: | 4,68460 zł |
|---|---|
| Unit Price with VAT: | 5,76206 zł |


