Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSL20103L000JEB18 | |
|---|---|
DigiKey Part Number | WSL20103L000JEB18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSL20103L000JEB18 |
Description | RES 0.003 OHM 5% 1W 2010 |
Customer Reference | |
Detailed Description | 3 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL20103L000FBA18 | Vishay Dale | 0 | WSL20103L000FBA18-ND | 12,24140 zł | Parametric Equivalent |
| WSL20103L000FEB18 | Vishay Dale | 0 | WSL20103L000FEB18-ND | 4,95749 zł | Parametric Equivalent |
| WSL20103L000FEK18 | Vishay Dale | 0 | WSL20103L000FEK18-ND | 6,63830 zł | Parametric Equivalent |
| WSL20103L000FTA18 | Vishay Dale | 0 | WSL20103L000FTA18-ND | 7,54878 zł | Parametric Equivalent |
| WSL20103L000FTB18 | Vishay Dale | 0 | WSL20103L000FTB18-ND | 9,91499 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,95749 zł | 4 957,49 zł |
| Unit Price without VAT: | 4,95749 zł |
|---|---|
| Unit Price with VAT: | 6,09771 zł |


