
WSL20101L000FEB | |
|---|---|
DigiKey Part Number | 541-WSL20101L000FEBTR-ND - Tape & Reel (TR) 541-WSL20101L000FEBCT-ND - Cut Tape (CT) 541-WSL20101L000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL20101L000FEB |
Description | RES 0.001 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL20101L000FEB Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±275ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,98000 zł | 8,98 zł |
| 10 | 5,97900 zł | 59,79 zł |
| 25 | 5,16520 zł | 129,13 zł |
| 50 | 4,65520 zł | 232,76 zł |
| 100 | 4,22100 zł | 422,10 zł |
| 250 | 3,74592 zł | 936,48 zł |
| 500 | 3,44860 zł | 1 724,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,84147 zł | 3 841,47 zł |
| 2 000 | 3,58933 zł | 7 178,66 zł |
| 3 000 | 3,45982 zł | 10 379,46 zł |
| 5 000 | 3,31333 zł | 16 566,65 zł |
| 7 000 | 3,22606 zł | 22 582,42 zł |
| 10 000 | 3,14082 zł | 31 408,20 zł |
| Unit Price without VAT: | 8,98000 zł |
|---|---|
| Unit Price with VAT: | 11,04540 zł |

