
WSL20101L000FEA | |
|---|---|
DigiKey Part Number | WSLE-.001TR-ND - Tape & Reel (TR) WSLE-.001CT-ND - Cut Tape (CT) WSLE-.001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL20101L000FEA |
Description | RES 0.001 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL20101L000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±275ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,78000 zł | 5,78 zł |
| 10 | 3,81300 zł | 38,13 zł |
| 25 | 3,27640 zł | 81,91 zł |
| 50 | 2,94020 zł | 147,01 zł |
| 100 | 2,65400 zł | 265,40 zł |
| 250 | 2,34064 zł | 585,16 zł |
| 500 | 2,14456 zł | 1 072,28 zł |
| 1 000 | 1,97799 zł | 1 977,99 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,75057 zł | 7 002,28 zł |
| 8 000 | 1,64643 zł | 13 171,44 zł |
| 12 000 | 1,59296 zł | 19 115,52 zł |
| 20 000 | 1,53248 zł | 30 649,60 zł |
| Unit Price without VAT: | 5,78000 zł |
|---|---|
| Unit Price with VAT: | 7,10940 zł |

