
WSL1206R0900FEA18 | |
|---|---|
DigiKey Part Number | 541-10322-2-ND - Tape & Reel (TR) 541-10322-1-ND - Cut Tape (CT) 541-10322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R0900FEA18 |
Description | RES 0.09 OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 90 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,81000 zł | 4,81 zł |
| 10 | 3,16700 zł | 31,67 zł |
| 25 | 2,71600 zł | 67,90 zł |
| 50 | 2,43380 zł | 121,69 zł |
| 100 | 2,19290 zł | 219,29 zł |
| 250 | 1,92928 zł | 482,32 zł |
| 500 | 1,76424 zł | 882,12 zł |
| 1 000 | 1,62398 zł | 1 623,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,69103 zł | 6 764,12 zł |
| 8 000 | 1,58993 zł | 12 719,44 zł |
| 12 000 | 1,53801 zł | 18 456,12 zł |
| 20 000 | 1,47930 zł | 29 586,00 zł |
| Unit Price without VAT: | 4,81000 zł |
|---|---|
| Unit Price with VAT: | 5,91630 zł |

