
WSL1206R0900FEA | |
|---|---|
DigiKey Part Number | WSLC-.09TR-ND - Tape & Reel (TR) WSLC-.09CT-ND - Cut Tape (CT) WSLC-.09DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R0900FEA |
Description | RES 0.09 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 90 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL1206R0900FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 zł | 3,88 zł |
| 10 | 2,53500 zł | 25,35 zł |
| 25 | 2,16760 zł | 54,19 zł |
| 50 | 1,93840 zł | 96,92 zł |
| 100 | 1,74260 zł | 174,26 zł |
| 250 | 1,52852 zł | 382,13 zł |
| 500 | 1,39438 zł | 697,19 zł |
| 1 000 | 1,28048 zł | 1 280,48 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,12346 zł | 4 493,84 zł |
| 8 000 | 1,05222 zł | 8 417,76 zł |
| 12 000 | 1,01563 zł | 12 187,56 zł |
| 20 000 | 0,97425 zł | 19 485,00 zł |
| 28 000 | 0,94961 zł | 26 589,08 zł |
| Unit Price without VAT: | 3,88000 zł |
|---|---|
| Unit Price with VAT: | 4,77240 zł |

