
WSL1206R0500FEB18 | |
|---|---|
DigiKey Part Number | 541-WSL1206R0500FEB18TR-ND - Tape & Reel (TR) 541-WSL1206R0500FEB18CT-ND - Cut Tape (CT) 541-WSL1206R0500FEB18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R0500FEB18 |
Description | RES 0.05 OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.5W, 1/2W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL1206R0500FEB18 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±75ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 170°C |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,33000 zł | 7,33 zł |
| 10 | 4,84800 zł | 48,48 zł |
| 25 | 4,17840 zł | 104,46 zł |
| 50 | 3,75740 zł | 187,87 zł |
| 100 | 3,40010 zł | 340,01 zł |
| 250 | 3,00880 zł | 752,20 zł |
| 500 | 2,76376 zł | 1 381,88 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,06977 zł | 3 069,77 zł |
| 2 000 | 2,86198 zł | 5 723,96 zł |
| 3 000 | 2,75526 zł | 8 265,78 zł |
| 5 000 | 2,63456 zł | 13 172,80 zł |
| 7 000 | 2,56265 zł | 17 938,55 zł |
| 10 000 | 2,49238 zł | 24 923,80 zł |
| Unit Price without VAT: | 7,33000 zł |
|---|---|
| Unit Price with VAT: | 9,01590 zł |

