Upgrade

WSL12065L000FEA18 | |
|---|---|
DigiKey Part Number | WSLD-.005TR-ND - Tape & Reel (TR) WSLD-.005CT-ND - Cut Tape (CT) WSLD-.005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL12065L000FEA18 |
Description | RES 0.005 OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL12065L000FEA18 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±110ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP12065L000FEA | Vishay Dale | 39 008 | WSLP-.005CT-ND | 3,41000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 zł | 3,70 zł |
| 10 | 2,40900 zł | 24,09 zł |
| 25 | 2,05960 zł | 51,49 zł |
| 50 | 1,84140 zł | 92,07 zł |
| 100 | 1,65460 zł | 165,46 zł |
| 250 | 1,45040 zł | 362,60 zł |
| 500 | 1,32242 zł | 661,21 zł |
| 1 000 | 1,21373 zł | 1 213,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,06376 zł | 4 255,04 zł |
| 8 000 | 0,99578 zł | 7 966,24 zł |
| 12 000 | 0,96088 zł | 11 530,56 zł |
| 20 000 | 0,92139 zł | 18 427,80 zł |
| 28 000 | 0,89787 zł | 25 140,36 zł |
| 40 000 | 0,87489 zł | 34 995,60 zł |
| Unit Price without VAT: | 3,70000 zł |
|---|---|
| Unit Price with VAT: | 4,55100 zł |


