
WSL10206L000FEA | |
|---|---|
DigiKey Part Number | 541-10047-2-ND - Tape & Reel (TR) 541-10047-1-ND - Cut Tape (CT) 541-10047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL10206L000FEA |
Description | RES 0.006 OHM 1% 2W 2010 |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL10206L000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.100" L x 0.200" W (2.54mm x 5.08mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 zł | 3,23 zł |
| 10 | 2,11100 zł | 21,11 zł |
| 25 | 1,80240 zł | 45,06 zł |
| 50 | 1,60940 zł | 80,47 zł |
| 100 | 1,44460 zł | 144,46 zł |
| 250 | 1,26412 zł | 316,03 zł |
| 500 | 1,15100 zł | 575,50 zł |
| 1 000 | 1,05487 zł | 1 054,87 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,12248 zł | 4 489,92 zł |
| 8 000 | 1,05129 zł | 8 410,32 zł |
| 12 000 | 1,01473 zł | 12 176,76 zł |
| 20 000 | 0,97339 zł | 19 467,80 zł |
| 28 000 | 0,94875 zł | 26 565,00 zł |
| Unit Price without VAT: | 3,23000 zł |
|---|---|
| Unit Price with VAT: | 3,97290 zł |

