200 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0805R2000FEA

DigiKey Part Number
WSLA-.20TR-ND - Tape & Reel (TR)
WSLA-.20CT-ND - Cut Tape (CT)
WSLA-.20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL0805R2000FEA
Description
RES 0.2 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
200 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL0805R2000FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.018" (0.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52 564
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 zł2,94 zł
101,91400 zł19,14 zł
251,63160 zł40,79 zł
501,45500 zł72,75 zł
1001,30490 zł130,49 zł
2501,14044 zł285,11 zł
5001,03732 zł518,66 zł
1 0000,94969 zł949,69 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,80959 zł4 047,95 zł
10 0000,75760 zł7 576,00 zł
15 0000,73090 zł10 963,50 zł
25 0000,70070 zł17 517,50 zł
35 0000,68271 zł23 894,85 zł
50 0000,66513 zł33 256,50 zł
Manufacturers Standard Package
Unit Price without VAT:2,94000 zł
Unit Price with VAT:3,61620 zł