WSL0805R1500DTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,09370 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,43921 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,14990 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,87842 zł
Datasheet
150 mOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0805R1500DTB

DigiKey Part Number
WSL0805R1500DTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL0805R1500DTB
Description
RES 0.15 OHM 0.5% 1/8W 0805
Customer Reference
Detailed Description
150 mOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.018" (0.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL0805R1500DBAVishay Dale0WSL0805R1500DBA-ND9,09370 złParametric Equivalent
WSL0805R1500DEAVishay Dale0WSL0805R1500DEA-ND2,43921 złParametric Equivalent
WSL0805R1500DEKVishay Dale0WSL0805R1500DEK-ND4,14990 złParametric Equivalent
WSL0805R1500DTGVishay Dale0WSL0805R1500DTG-ND4,87842 złParametric Equivalent
Available To Order
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,01348 zł7 013,48 zł
Manufacturers Standard Package
Unit Price without VAT:7,01348 zł
Unit Price with VAT:8,62658 zł