
WSL0805R0900FEA | |
|---|---|
DigiKey Part Number | 541-10312-2-ND - Tape & Reel (TR) 541-10312-1-ND - Cut Tape (CT) 541-10312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0805R0900FEA |
Description | RES 0.09 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 90 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 zł | 3,52 zł |
| 10 | 2,29800 zł | 22,98 zł |
| 25 | 1,96200 zł | 49,05 zł |
| 50 | 1,75300 zł | 87,65 zł |
| 100 | 1,57490 zł | 157,49 zł |
| 250 | 1,37944 zł | 344,86 zł |
| 500 | 1,25722 zł | 628,61 zł |
| 1 000 | 1,15326 zł | 1 153,26 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,16719 zł | 5 835,95 zł |
| 10 000 | 1,09604 zł | 10 960,40 zł |
| 15 000 | 1,05950 zł | 15 892,50 zł |
| 25 000 | 1,01818 zł | 25 454,50 zł |
| 35 000 | 0,99357 zł | 34 774,95 zł |
| Unit Price without VAT: | 3,52000 zł |
|---|---|
| Unit Price with VAT: | 4,32960 zł |

