
WSL0805R0700DEA | |
|---|---|
DigiKey Part Number | 541-WSL0805R0700DEATR-ND - Tape & Reel (TR) 541-WSL0805R0700DEACT-ND - Cut Tape (CT) 541-WSL0805R0700DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0805R0700DEA |
Description | RES 0.07 OHM 0.5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 70 mOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,22000 zł | 7,22 zł |
| 10 | 4,77900 zł | 47,79 zł |
| 25 | 4,11920 zł | 102,98 zł |
| 50 | 3,70420 zł | 185,21 zł |
| 100 | 3,35130 zł | 335,13 zł |
| 250 | 2,96500 zł | 741,25 zł |
| 500 | 2,72312 zł | 1 361,56 zł |
| 1 000 | 2,51769 zł | 2 517,69 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,19514 zł | 10 975,70 zł |
| 10 000 | 2,07333 zł | 20 733,30 zł |
| 15 000 | 2,01078 zł | 30 161,70 zł |
| Unit Price without VAT: | 7,22000 zł |
|---|---|
| Unit Price with VAT: | 8,88060 zł |

