
WSL0805R0330FEA18 | |
|---|---|
DigiKey Part Number | WSLB-.033TR-ND - Tape & Reel (TR) WSLB-.033CT-ND - Cut Tape (CT) WSLB-.033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0805R0330FEA18 |
Description | RES 0.033 OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0805R0330FEA18 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP0805R0330FEB | Vishay Dale | 977 | WSLPB-.033CT-ND | 6,39000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 zł | 4,88 zł |
| 10 | 3,20300 zł | 32,03 zł |
| 25 | 2,74760 zł | 68,69 zł |
| 50 | 2,46180 zł | 123,09 zł |
| 100 | 2,21840 zł | 221,84 zł |
| 250 | 1,95212 zł | 488,03 zł |
| 500 | 1,78520 zł | 892,60 zł |
| 1 000 | 1,64347 zł | 1 643,47 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,81539 zł | 9 076,95 zł |
| 10 000 | 1,71170 zł | 17 117,00 zł |
| 15 000 | 1,65846 zł | 24 876,90 zł |
| Unit Price without VAT: | 4,88000 zł |
|---|---|
| Unit Price with VAT: | 6,00240 zł |

