33 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0805R0330FEA18

DigiKey Part Number
WSLB-.033TR-ND - Tape & Reel (TR)
WSLB-.033CT-ND - Cut Tape (CT)
WSLB-.033DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL0805R0330FEA18
Description
RES 0.033 OHM 1% 1/4W 0805
Customer Reference
Detailed Description
33 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL0805R0330FEA18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.018" (0.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSLP0805R0330FEBVishay Dale977WSLPB-.033CT-ND6,39000 złUpgrade
In-Stock: 17
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,88000 zł4,88 zł
103,20300 zł32,03 zł
252,74760 zł68,69 zł
502,46180 zł123,09 zł
1002,21840 zł221,84 zł
2501,95212 zł488,03 zł
5001,78520 zł892,60 zł
1 0001,64347 zł1 643,47 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,81539 zł9 076,95 zł
10 0001,71170 zł17 117,00 zł
15 0001,65846 zł24 876,90 zł
Manufacturers Standard Package
Unit Price without VAT:4,88000 zł
Unit Price with VAT:6,00240 zł