30 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0805R0300FEA18

DigiKey Part Number
WSLB-.03TR-ND - Tape & Reel (TR)
WSLB-.03CT-ND - Cut Tape (CT)
WSLB-.03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL0805R0300FEA18
Description
RES 0.03 OHM 1% 1/4W 0805
Customer Reference
Detailed Description
30 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL0805R0300FEA18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.018" (0.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 624
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,17000 zł5,17 zł
103,40800 zł34,08 zł
252,92440 zł73,11 zł
502,62200 zł131,10 zł
1002,36450 zł236,45 zł
2502,08224 zł520,56 zł
5001,90556 zł952,78 zł
1 0001,75543 zł1 755,43 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,51801 zł7 590,05 zł
10 0001,42897 zł14 289,70 zł
15 0001,38324 zł20 748,60 zł
25 0001,33153 zł33 288,25 zł
Manufacturers Standard Package
Unit Price without VAT:5,17000 zł
Unit Price with VAT:6,35910 zł