Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSL0805R0250FTG | |
|---|---|
DigiKey Part Number | WSL0805R0250FTG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSL0805R0250FTG |
Description | RES 0.025 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL0805R0250DEA | Vishay Dale | 0 | WSL0805R0250DEA-ND | 3,04749 zł | Parametric Equivalent |
| WSL0805R0250FBA | Vishay Dale | 0 | WSL0805R0250FBA-ND | 5,80060 zł | Parametric Equivalent |
| WSL0805R0250FEB | Vishay Dale | 0 | WSL0805R0250FEB-ND | 2,23405 zł | Parametric Equivalent |
| WSL0805R0250FEK | Vishay Dale | 0 | WSL0805R0250FEK-ND | 2,66510 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,04749 zł | 15 237,45 zł |
| Unit Price without VAT: | 3,04749 zł |
|---|---|
| Unit Price with VAT: | 3,74841 zł |


