WSL0805R0150DTG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,67800 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,04749 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,54029 zł
Datasheet
15 mOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0805R0150DTG

DigiKey Part Number
WSL0805R0150DTG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL0805R0150DTG
Description
RES 0.015 OHM 0.5% 1/8W 0805
Customer Reference
Detailed Description
15 mOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.018" (0.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL0805R0150DBAVishay Dale0WSL0805R0150DBA-ND10,67800 złParametric Equivalent
WSL0805R0150DEAVishay Dale0WSL0805R0150DEA-ND3,04749 złParametric Equivalent
WSL0805R0150DTBVishay Dale0WSL0805R0150DTB-ND8,54029 złParametric Equivalent
Available To Order
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,10106 zł30 505,30 zł
Manufacturers Standard Package
Unit Price without VAT:6,10106 zł
Unit Price with VAT:7,50430 zł