
WSL0603R0220FEA | |
|---|---|
DigiKey Part Number | WSLJ-.022TR-ND - Tape & Reel (TR) WSLJ-.022CT-ND - Cut Tape (CT) WSLJ-.022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0603R0220FEA |
Description | RES 0.022 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0603R0220FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±110ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Tolerance | Height - Seated (Max) 0.021" (0.53mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 zł | 4,70 zł |
| 10 | 3,07400 zł | 30,74 zł |
| 25 | 2,63560 zł | 65,89 zł |
| 50 | 2,36060 zł | 118,03 zł |
| 100 | 2,12650 zł | 212,65 zł |
| 250 | 1,86996 zł | 467,49 zł |
| 500 | 1,70944 zł | 854,72 zł |
| 1 000 | 1,57302 zł | 1 573,02 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,94259 zł | 9 712,95 zł |
| 10 000 | 1,83276 zł | 18 327,60 zł |
| 15 000 | 1,77638 zł | 26 645,70 zł |
| Unit Price without VAT: | 4,70000 zł |
|---|---|
| Unit Price with VAT: | 5,78100 zł |

