


WSHM2818R0800FEA | |
|---|---|
DigiKey Part Number | 541-2636-2-ND - Tape & Reel (TR) 541-2636-1-ND - Cut Tape (CT) 541-2636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHM2818R0800FEA |
Description | RES 0.08 OHM 1% 7W 2818 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 80 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHM2818R0800FEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.280" L x 0.181" W (7.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.069" (1.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 zł | 5,96 zł |
| 10 | 3,93600 zł | 39,36 zł |
| 25 | 3,38240 zł | 84,56 zł |
| 50 | 3,03640 zł | 151,82 zł |
| 100 | 2,74190 zł | 274,19 zł |
| 250 | 2,41948 zł | 604,87 zł |
| 500 | 2,21754 zł | 1 108,77 zł |
| 1 000 | 2,04597 zł | 2 045,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 2,16771 zł | 7 586,98 zł |
| 7 000 | 2,04011 zł | 14 280,77 zł |
| 10 500 | 1,97459 zł | 20 733,19 zł |
| 17 500 | 1,90049 zł | 33 258,57 zł |
| Unit Price without VAT: | 5,96000 zł |
|---|---|
| Unit Price with VAT: | 7,33080 zł |

