
WFC12066L000FE66 | |
|---|---|
DigiKey Part Number | 541-WFC12066L000FE66TR-ND - Tape & Reel (TR) 541-WFC12066L000FE66CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WFC12066L000FE66 |
Description | RES 0.006 OHM 1.0 W 1% 1206 SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | WFC12066L000FE66 Models |
Category | Features Anti-Sulfur, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.037" (0.95mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 zł | 2,12 zł |
| 10 | 1,37200 zł | 13,72 zł |
| 25 | 1,16480 zł | 29,12 zł |
| 50 | 1,03640 zł | 51,82 zł |
| 100 | 0,92680 zł | 92,68 zł |
| 250 | 0,80636 zł | 201,59 zł |
| 500 | 0,73094 zł | 365,47 zł |
| 1 000 | 0,66681 zł | 666,81 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,61431 zł | 3 071,55 zł |
| 10 000 | 0,57333 zł | 5 733,30 zł |
| 15 000 | 0,55227 zł | 8 284,05 zł |
| 25 000 | 0,52847 zł | 13 211,75 zł |
| 35 000 | 0,51428 zł | 17 999,80 zł |
| 50 000 | 0,50043 zł | 25 021,50 zł |
| Unit Price without VAT: | 2,12000 zł |
|---|---|
| Unit Price with VAT: | 2,60760 zł |

