


TNPW12064K99BEEN | |
|---|---|
DigiKey Part Number | 541-3884-2-ND - Tape & Reel (TR) 541-3884-1-ND - Cut Tape (CT) 541-3884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12064K99BEEN |
Description | RES 4.99K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12064K99BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU12064K99BZEN00 | Vishay Dale | 1 729 | TNPU4.99KBCCT-ND | 9,55000 zł | Upgrade |
| RG3216P-4991-B-T1 | Susumu | 12 400 | RG32P4.99KBCT-ND | 0,90000 zł | Direct |
| RG3216P-4991-B-T5 | Susumu | 8 416 | 408-RG3216P-4991-B-T5CT-ND | 0,90000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 zł | 2,66 zł |
| 10 | 2,20800 zł | 22,08 zł |
| 25 | 2,04800 zł | 51,20 zł |
| 50 | 1,93540 zł | 96,77 zł |
| 100 | 1,83130 zł | 183,13 zł |
| 250 | 1,70708 zł | 426,77 zł |
| 500 | 1,62340 zł | 811,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,55668 zł | 1 556,68 zł |
| 2 000 | 1,48927 zł | 2 978,54 zł |
| 3 000 | 1,45341 zł | 4 360,23 zł |
| 5 000 | 1,41179 zł | 7 058,95 zł |
| 7 000 | 1,38644 zł | 9 705,08 zł |
| 10 000 | 1,36125 zł | 13 612,50 zł |
| Unit Price without VAT: | 2,66000 zł |
|---|---|
| Unit Price with VAT: | 3,27180 zł |

