


TNPW120634K0BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW120634K0BEENTR-ND - Tape & Reel (TR) 541-TNPW120634K0BEENCT-ND - Cut Tape (CT) 541-TNPW120634K0BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120634K0BEEN |
Description | RES 34K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 34 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120634K0BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 zł | 2,55 zł |
| 10 | 2,11900 zł | 21,19 zł |
| 25 | 1,96360 zł | 49,09 zł |
| 50 | 1,85500 zł | 92,75 zł |
| 100 | 1,75520 zł | 175,52 zł |
| 250 | 1,63596 zł | 408,99 zł |
| 500 | 1,55554 zł | 777,77 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,55668 zł | 1 556,68 zł |
| 2 000 | 1,48927 zł | 2 978,54 zł |
| 3 000 | 1,45341 zł | 4 360,23 zł |
| 5 000 | 1,41179 zł | 7 058,95 zł |
| 7 000 | 1,38644 zł | 9 705,08 zł |
| 10 000 | 1,36125 zł | 13 612,50 zł |
| Unit Price without VAT: | 2,55000 zł |
|---|---|
| Unit Price with VAT: | 3,13650 zł |

